1551576-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1551576-5

DigiKey Part Number
A117267TR-ND - Tape & Reel (TR)
A117267CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1551576-5
Description
RFI SHLD FINGER SS GOLD SOLDER
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1551576-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.045" (1.15mm)
Length
0.128" (3.26mm)
Height
0.134" (3.40mm)
Material
Stainless Steel
Plating
Gold
Plating - Thickness
11.811µin (0.30µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35.705
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,26800 €2,68 €
250,25040 €6,26 €
500,23860 €11,93 €
1000,22720 €22,72 €
2500,21288 €53,22 €
5000,20272 €101,36 €
1.0000,19303 €193,03 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16628 €665,12 €
8.0000,15835 €1.266,80 €
12.0000,15388 €1.846,56 €
20.0000,14844 €2.968,80 €
28.0000,14496 €4.058,88 €
40.0000,14136 €5.654,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €