1546414-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546414-2

DigiKey Part Number
1546414-2-ND
Manufacturer
Manufacturer Product Number
1546414-2
Description
CABLE MOD 8P8C JACK TO PLUG 2'
Customer Reference
Detailed Description
Modular Cable Jack with PCB to Plug 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Jack with PCB to Plug
Mounting Type
Panel Mount, Bulkhead
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
2.00' (609.6mm)
Shielding
Unshielded
Color
Black
Features
Circular Threaded Coupling
Style
Cat5e
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
CABLE MOD 8P8C JACK TO PLUG 1'
In-Stock: 0
Unit Price: 21,06780 €
CABLE MOD 8P8C JACK TO PLUG 1'
In-Stock: 45
Unit Price: 65,16000 €
CABLE MOD 8P8C JACK TO PLUG 2'
In-Stock: 0
Unit Price: