



1546347-2 | |
|---|---|
DigiKey Part Number | A32501-ND |
Manufacturer | |
Manufacturer Product Number | 1546347-2 |
Description | CONN BACKSH W/CLMP SZ11 5/8-24 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell, Cable Clamp 5/8-24 UNEF 11 |
Datasheet | Datasheet |
EDA/CAD Models | 1546347-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Backshell, Cable Clamp | |
Cable Opening | 0.329" (8.36mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 11 | |
Thread Size | 5/8-24 UNEF | |
Cable Exit | 90° | |
Material | Polyamide (PA), Nylon | |
Plating | - | |
Shielding | - | |
Color | Black | |
Features | Clamp Screws, Cover | |
Ingress Protection | - | |
Includes | 6 pcs - 3 pc Cable Clamp, 1 Flat Ring, 2 Screws | |
Material Flammability Rating | UL94 V-0 | |
For Use With/Related Products | CPC Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,34000 € | 14,34 € |
| 10 | 12,18300 € | 121,83 € |
| 25 | 11,42000 € | 285,50 € |
| 50 | 10,87500 € | 543,75 € |
| 100 | 10,35620 € | 1.035,62 € |
| 250 | 9,70840 € | 2.427,10 € |
| 500 | 9,32610 € | 4.663,05 € |
| Unit Price without VAT: | 14,34000 € |
|---|---|
| Unit Price with VAT: | 17,06460 € |





















