
1546292-1 | |
|---|---|
DigiKey Part Number | 1546292-1-ND |
Manufacturer | |
Manufacturer Product Number | 1546292-1 |
Description | CONN RCPT HSG 20POS BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Position Housing for Female Sockets Connector Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 20 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 11,56463 € | 12.142,86 € |
| Unit Price without VAT: | 11,56463 € |
|---|---|
| Unit Price with VAT: | 13,76191 € |

