1546111-7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 3.164
Unit Price: 2,28000 €
Datasheet

Similar


Phoenix Contact
In Stock: 311
Unit Price: 2,42000 €
Datasheet

Similar


Phoenix Contact
In Stock: 517
Unit Price: 2,32000 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 1,61400 €
Datasheet

Similar


Phoenix Contact
In Stock: 0
Unit Price: 0,78600 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,24544 €
Datasheet

Similar


Assmann WSW Components
In Stock: 0
Unit Price: 0,26881 €
Datasheet

Similar


Adam Tech
In Stock: 0
Unit Price: 0,43528 €
Datasheet

Similar


On Shore Technology Inc.
In Stock: 0
Unit Price: 1,20000 €
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 681
Unit Price: 0,70000 €
Datasheet
1-1546111-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546111-7

DigiKey Part Number
1546111-7-ND
Manufacturer
Manufacturer Product Number
1546111-7
Description
TERM BLOCK HDR 7POS 5.08MM
Customer Reference
Detailed Description
7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.200" (5.08mm) Vertical Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1546111-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
Header, Male Pins, Shrouded (4 Side)
Number of Positions
7
Positions Per Level
7
Number of Levels
1
Pitch
0.200" (5.08mm)
Header Orientation
Vertical
Plug Wire Entry
-
Termination Style
Solder
Mounting Type
Through Hole
Current - IEC
-
Current - UL
15 A
Voltage - UL
300 V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Color
Gray
Operating Temperature
-40°C ~ 110°C
Contact Mating Finish
Tin
Features
-
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Screw Size
-
Torque - Screw
-
Wire Strip Length
-
Contact Material
Copper Alloy
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Tail Length
0.138" (3.50mm)
Insulation Height
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes