
1544132-2 | |
|---|---|
DigiKey Part Number | 17-1544132-2TR-ND - Tape & Reel (TR) 17-1544132-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1544132-2 |
Description | CONN QC RCPT 17-22AWG 0.250 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 17-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1544132-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.315" (8.00mm) | |
Length - Overall | 0.866" (22.00mm) | |
Termination | Crimp | |
Wire Gauge | 17-22 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.052" ~ 0.102" (1.32mm ~ 2.59mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30920 € | 7,73 € |
| 50 | 0,29440 € | 14,72 € |
| 100 | 0,28020 € | 28,02 € |
| 250 | 0,26260 € | 65,65 € |
| 500 | 0,25006 € | 125,03 € |
| 1.000 | 0,23810 € | 238,10 € |
| 2.500 | 0,22318 € | 557,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21891 € | 1.094,55 € |
| 10.000 | 0,20846 € | 2.084,60 € |
| 15.000 | 0,20259 € | 3.038,85 € |
| 25.000 | 0,19542 € | 4.885,50 € |
| 35.000 | 0,19084 € | 6.679,40 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

