Image for 1542004-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1542004-3

DigiKey Part Number
1542004-3-ND
Manufacturer
Manufacturer Product Number
1542004-3
Description
25MM HS ASSY ULTEM CL
Customer Reference
Detailed Description
Heat Sink BGA Aluminum Top Mount
Datasheet
 Datasheet
EDA/CAD Models
1542004-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Diameter
1.000" (25.40mm) OD
Mfr
Fin Height
0.442" (11.23mm)
Packaging
Tray
Thermal Resistance @ Forced Air Flow
8.58°C/W @ 200 LFM
Part Status
Obsolete
Thermal Resistance @ Natural
14.51°C/W
Type
Top Mount
Material
Package Cooled
Material Finish
Black Anodized
Attachment Method
Clip
Base Product Number
Shape
Cylindrical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.