1534811-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1534811-1
1534811-1
1534811-1

1534811-1

DigiKey Part Number
A104946-ND
Manufacturer
Manufacturer Product Number
1534811-1
Description
CONN BACKSHELL 37POS 45DEG SHLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37 Position Two Piece Backshell Connector 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
1534811-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
37
Compatible Shell Size
C
Compatible D-Sub Size
37pos and HD62pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Metal, Gadolinium - Zinc
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.572
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
19,79000 €9,79 €
108,31600 €83,16 €
307,69533 €230,86 €
507,42280 €371,14 €
1007,06850 €706,85 €
2506,62624 €1.656,56 €
5006,31026 €3.155,13 €
1.0006,14178 €6.141,78 €
Manufacturers Standard Package
Unit Price without VAT:9,79000 €
Unit Price with VAT:11,65010 €