
1534594-1 | |
|---|---|
DigiKey Part Number | A141428TR-ND - Tape & Reel (TR) A141428CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1534594-1 |
Description | CONN SOCKET 22-23AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-23 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1534594-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-23 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,09000 € | 0,90 € |
| 25 | 0,08440 € | 2,11 € |
| 50 | 0,08040 € | 4,02 € |
| 100 | 0,07650 € | 7,65 € |
| 250 | 0,07176 € | 17,94 € |
| 500 | 0,06832 € | 34,16 € |
| 1.000 | 0,06505 € | 65,05 € |
| 2.500 | 0,06097 € | 152,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,05252 € | 525,20 € |
| 20.000 | 0,05001 € | 1.000,20 € |
| 30.000 | 0,04860 € | 1.458,00 € |
| 50.000 | 0,04688 € | 2.344,00 € |
| 70.000 | 0,04578 € | 3.204,60 € |
| 100.000 | 0,04464 € | 4.464,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











