
153211-1 | |
|---|---|
DigiKey Part Number | 153211-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 153211-1 |
Description | CONN SOCKET 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 15-20 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 153211-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42.000 | 0,15706 € | 6.596,52 € |
| Unit Price without VAT: | 0,15706 € |
|---|---|
| Unit Price with VAT: | 0,18690 € |











