cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151939-1

DigiKey Part Number
151939-1-ND
Manufacturer
Manufacturer Product Number
151939-1
Description
CONN ADPT 0.25 RCPT TO TERM
Customer Reference
Detailed Description
Terminal Adapter Connector 0.25" (6.35mm) 1/4" Quick Connect, Female To Rectangular Terminal
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Convert From (Adapter End)
0.25" (6.35mm) 1/4" Quick Connect, Female
Convert To (Adapter End)
Rectangular Terminal
Insulation
Non-Insulated
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.