



151680 | |
|---|---|
DigiKey Part Number | A122305-ND |
Manufacturer | |
Manufacturer Product Number | 151680 |
Description | CONN RCPT HSG 2POS MATE-N-LOK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 151680 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount, Snap-In |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Features Latch Holder |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40560 € | 10,14 € |
| 50 | 0,38620 € | 19,31 € |
| 100 | 0,36770 € | 36,77 € |
| 250 | 0,34460 € | 86,15 € |
| 500 | 0,32816 € | 164,08 € |
| 1.000 | 0,31248 € | 312,48 € |
| 2.500 | 0,29291 € | 732,27 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |


