cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

151471

DigiKey Part Number
151471-ND
Manufacturer
Manufacturer Product Number
151471
Description
CONN TERM RECT 10-12 AWG
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Black Terminals - Knife Connectors 10-12 AWG Insulated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Length - Overall
1.264" (32.10mm)
Height Stacking (Mating)
-
Wire Gauge
10-12 AWG
Insulation
Insulated
Color
Black
Contact Material
Copper
Contact Finish
Tin
Insulation Diameter
0.149" ~ 0.252" (3.78mm ~ 6.40mm)
Material - Insulation
Polyamide (PA), Nylon
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0002,53392 €12.669,60 €
Manufacturers Standard Package
Unit Price without VAT:2,53392 €
Unit Price with VAT:3,01536 €