
151440 | |
|---|---|
DigiKey Part Number | 151440-ND |
Manufacturer | |
Manufacturer Product Number | 151440 |
Description | CONN RING CIRC 22AWG #8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.786" (19.96mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Black | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.035" ~ 0.100" (0.89mm ~ 2.54mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,21000 € | 12,10 € |
| 25 | 1,13400 € | 28,35 € |
| 50 | 1,07960 € | 53,98 € |
| 100 | 1,02810 € | 102,81 € |
| 250 | 0,96360 € | 240,90 € |
| 500 | 0,91760 € | 458,80 € |
| 1.000 | 0,87380 € | 873,80 € |
| 3.000 | 0,80865 € | 2.425,95 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |












