1513164-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1513164-1
1513164-1
TE Connectivity 5G Communication | Digi-Key Daily

1513164-1

DigiKey Part Number
A99514TR-ND - Tape & Reel (TR)
A99514CT-ND - Cut Tape (CT)
A99514DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1513164-1
Description
RF ANT 2.4GHZ/5.5GHZ MOLDED SLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, WLAN, Zigbee™ Molded Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1513164-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.5GHz
Frequency Range
2.4GHz ~ 2.483.5GHz, 5.15GHz ~ 5.875GHz
Antenna Type
Molded
Number of Bands
2
VSWR
2.5
Return Loss
-
Gain
4dBi
Power - Max
10 W
Features
-
Termination
Solder
Ingress Protection
-
Mounting Type
Surface Mount
Height (Max)
0.236" (6.00mm)
Applications
Bluetooth, WLAN, Zigbee™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,86000 €1,86 €
101,37100 €13,71 €
251,24960 €31,24 €
1001,11690 €111,69 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4500,96967 €436,35 €
9000,93892 €845,03 €
1.3500,92352 €1.246,75 €
2.2500,90646 €2.039,54 €
3.1500,89649 €2.823,94 €
4.5000,88690 €3.991,05 €
Manufacturers Standard Package
Unit Price without VAT:1,86000 €
Unit Price with VAT:2,21340 €