150656-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

150656-1

DigiKey Part Number
A137024TR-ND - Tape & Reel (TR)
A137024CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
150656-1
Description
CONN SOCKET 16-20.5AWG SHUR
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
150656-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket), Right Angle
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
16-20 AWG
Length - Overall
-
Length - Barrel
0.308" (7.82mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Phosphor Bronze
Contact Finish
-
Color
-
Insulation Diameter
0.098" ~ 0.142" (2.50mm ~ 3.61mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,45000 €0,45 €
100,44800 €4,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
32.0000,25703 €8.224,96 €
Manufacturers Standard Package
Unit Price without VAT:0,45000 €
Unit Price with VAT:0,53550 €