
150300 | |
|---|---|
DigiKey Part Number | 150300-ND |
Manufacturer | |
Manufacturer Product Number | 150300 |
Description | CONN RING CIRC 16-22AWG M8 CRIMP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-22 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Red |
Stud/Tab Size M8 Stud | Contact Material Copper |
Thickness 0.033" (0.84mm) | Contact Finish Tin |
Width - Outer Edges 0.469" (11.91mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Length - Overall 1.084" (27.54mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 342106-1 | TE Connectivity AMP Connectors | 8.375 | A136085-ND | 0,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,40638 € | 4.063,80 € |
| Unit Price without VAT: | 0,40638 € |
|---|---|
| Unit Price with VAT: | 0,48359 € |














