Parametric Equivalent

150247 | |
|---|---|
DigiKey Part Number | 150247-ND |
Manufacturer | |
Manufacturer Product Number | 150247 |
Description | CONN RING CIRC 16-20AWG #10 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-20 AWG Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Box | Insulation Insulated |
Part Status Obsolete | Features Heavy Duty, Serrated Termination |
Terminal Type Circular | Color Blue |
Stud/Tab Size 10 Stud | Contact Material Copper |
Thickness 0.040" (1.02mm) | Contact Finish Tin |
Width - Outer Edges 0.468" (11.89mm) | Insulation Diameter 0.105" ~ 0.150" (2.67mm ~ 3.81mm) |
Length - Overall 0.953" (24.21mm) | Material - Insulation Polyamide (PA), Nylon |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 19073-0052 | WEE | 25.000 | 5831-19073-0052-ND | 0,34846 € | Parametric Equivalent |




