
148376-1 | |
|---|---|
DigiKey Part Number | 148376-1-ND |
Manufacturer | |
Manufacturer Product Number | 148376-1 |
Description | CONN RECEPT 90POS 2MM SOLDER |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 90 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 90 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 500Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Board Lock | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.750 | 7,94604 € | 53.635,77 € |
| Unit Price without VAT: | 7,94604 € |
|---|---|
| Unit Price with VAT: | 9,45579 € |



