
148296-2 | |
|---|---|
DigiKey Part Number | 148296-2-ND |
Manufacturer | |
Manufacturer Product Number | 148296-2 |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 148296-2 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | 6,79659 € | 3.806,09 € |
| Unit Price without VAT: | 6,79659 € |
|---|---|
| Unit Price with VAT: | 8,08794 € |

