



1473793-1 | |
|---|---|
DigiKey Part Number | A126068-ND |
Manufacturer | |
Manufacturer Product Number | 1473793-1 |
Description | CONN RCPT HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1473793-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 80°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,51100 € | 15,11 € |
| 25 | 1,41600 € | 35,40 € |
| 50 | 1,34840 € | 67,42 € |
| 100 | 1,28400 € | 128,40 € |
| 300 | 1,18817 € | 356,45 € |
| 500 | 1,14610 € | 573,05 € |
| 1.000 | 1,09140 € | 1.091,40 € |
| 2.500 | 1,02311 € | 2.557,78 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |









