



1473712-1 | |
|---|---|
DigiKey Part Number | 1473712-1-ND |
Manufacturer | |
Manufacturer Product Number | 1473712-1 |
Description | CONN PLUG HSG 26POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 Rectangular Connectors - Housings Plug |
Datasheet | Datasheet |
EDA/CAD Models | 1473712-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,02000 € | 12,02 € |
| 10 | 10,22000 € | 102,20 € |
| 42 | 9,23571 € | 387,90 € |
| 84 | 8,79488 € | 738,77 € |
| 126 | 8,54698 € | 1.076,92 € |
| 252 | 8,13933 € | 2.051,11 € |
| 504 | 7,75127 € | 3.906,64 € |
| 1.008 | 7,69562 € | 7.757,18 € |
| Unit Price without VAT: | 12,02000 € |
|---|---|
| Unit Price with VAT: | 14,30380 € |






