1473416-2.jpg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1473416-2

DigiKey Part Number
1473416-2-ND
Manufacturer
Manufacturer Product Number
1473416-2
Description
CONN PLUG HSG 26POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
26 Rectangular Connectors - Housings Plug
Datasheet
 Datasheet
EDA/CAD Models
1473416-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
4
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
-
Features
-
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
110,55000 €10,55 €
208,53900 €170,78 €
408,13125 €325,25 €
607,90200 €474,12 €
1007,62230 €762,23 €
2607,12565 €1.852,67 €
5006,80470 €3.402,35 €
1.0006,66991 €6.669,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,55000 €
Unit Price with VAT:12,55450 €