Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

147047-2 | |
|---|---|
DigiKey Part Number | 147047-2-ND |
Manufacturer | |
Manufacturer Product Number | 147047-2 |
Description | CONN RCPT HSG 4POS 2.54MM |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Obsolete | Fastening Type Latch Lock |
Connector Type | Color Green |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1355397-3 | TE Connectivity AMP Connectors | 2.936 | 17-1-1355397-3-ND | 0,75000 € | Parametric Equivalent |
| 104257-3 | TE Connectivity AMP Connectors | 7.774 | A28401-ND | 0,58000 € | Parametric Equivalent |
| 104920-3 | TE Connectivity AMP Connectors | 0 | 104920-3-ND | 0,50668 € | Parametric Equivalent |
| 1379029-2 | TE Connectivity AMP Connectors | 2.968 | A127935-ND | 0,47000 € | Parametric Equivalent |
| 1379029-5 | TE Connectivity AMP Connectors | 1.934 | A127936-ND | 0,47000 € | Parametric Equivalent |













