
1452421-1 | |
|---|---|
DigiKey Part Number | 17-1452421-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452421-1 |
Description | 58 POS. CONNECTOR COVER 90 ASSY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCON Series |
Datasheet | Datasheet |
EDA/CAD Models | 1452421-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 58 | |
For Use With/Related Products | MCON Series | |
Features | Lever | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,72000 € | 2,72 € |
| 10 | 2,31500 € | 23,15 € |
| 25 | 2,16960 € | 54,24 € |
| 50 | 2,06600 € | 103,30 € |
| 100 | 1,96720 € | 196,72 € |
| 300 | 1,82047 € | 546,14 € |
| 600 | 1,73358 € | 1.040,15 € |
| 1.200 | 1,65089 € | 1.981,07 € |
| 2.700 | 1,55916 € | 4.209,73 € |
| Unit Price without VAT: | 2,72000 € |
|---|---|
| Unit Price with VAT: | 3,23680 € |







