


1452324-3 | |
|---|---|
DigiKey Part Number | 17-1452324-3-ND |
Manufacturer | |
Manufacturer Product Number | 1452324-3 |
Description | TAB HOUSING 2.8MM, 4+6POS SEALED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 10 Position Housing Connector Male, Tab Black |
Datasheet | Datasheet |
EDA/CAD Models | 1452324-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Male, Tab | |
Terminal Size | - | |
Number of Positions | 10 | |
Stacking Direction | Top to Bottom and Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,96400 € | 24,10 € |
| 50 | 0,91800 € | 45,90 € |
| 100 | 0,87410 € | 87,41 € |
| 250 | 0,81932 € | 204,83 € |
| 500 | 0,78018 € | 390,09 € |
| 1.000 | 0,74293 € | 742,93 € |
| 3.000 | 0,68753 € | 2.062,59 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


