
145166-4 | |
|---|---|
DigiKey Part Number | A112209-ND |
Manufacturer | |
Manufacturer Product Number | 145166-4 |
Description | CONN PCI CARDEDGE FML 184P 0.050 |
Customer Reference | |
Detailed Description | 184 Position Female Connector PCI 5V 64 Bit Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity AMP Connectors | Read Out Dual |
Series | Features Board Guide |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Termination Solder, Staggered |
Card Type PCI 5V 64 Bit | Contact Material Phosphor Bronze |
Gender Female | Contact Finish Gold |
Number of Positions/Bay/Row 49; 11; 32 | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions 184 | Color Natural |
Card Thickness 0.062" (1.57mm) | Material - Insulation Thermoplastic |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5145166-4 | TE Connectivity AMP Connectors | 0 | A101943-ND | 3,53060 € | Direct |


