184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
145165-4
145165-4

145165-4

DigiKey Part Number
145165-4-ND
Manufacturer
Manufacturer Product Number
145165-4
Description
CONN PCI CARDEDGE FML 184P 0.050
Customer Reference
Detailed Description
184 Position Female Connector PCI 3.3V 64 Bit Gold 0.050" (1.27mm) Natural
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.050" (1.27mm)
Manufacturer
TE Connectivity AMP Connectors
Read Out
Dual
Series
Features
Board Guide
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Obsolete
Termination
Solder, Staggered
Card Type
PCI 3.3V 64 Bit
Contact Material
Phosphor Bronze
Gender
Female
Contact Finish
Gold
Number of Positions/Bay/Row
11; 49; 32
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
184
Color
Natural
Card Thickness
0.062" (1.57mm)
Material - Insulation
Thermoplastic
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5145165-4TE Connectivity AMP Connectors1.743A97908-ND5,26000 €Direct
In-Stock: 265
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,69000 €3,69 €
103,13100 €31,31 €
352,86571 €100,30 €
702,72871 €191,01 €
1052,65162 €278,42 €
Manufacturers Standard Package
Unit Price without VAT:3,69000 €
Unit Price with VAT:4,39110 €