1446000-1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity AMP Connectors
In Stock: 236
Unit Price: 12,10000 €
Datasheet
1446000-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1446000-1

DigiKey Part Number
A101915-ND
Manufacturer
Manufacturer Product Number
1446000-1
Description
CONN PLUG 2POS PNL MNT CRIMP
Customer Reference
Detailed Description
2 Position Non-Gendered Connector Crimp Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
1446000-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
2 Poles
Connector Type
Non-Gendered
Number of Positions
2
Pitch
-
Mounting Type
Panel Mount
Number of Rows
1
Termination
Crimp
Wire Gauge
6 AWG
Features
-
Color
Gray
Fastening Type
Spring Retention
Contact Material
Copper
Contact Finish
Silver
Contact Finish Thickness
-
Voltage Rating
600 V
Current Rating (Amps)
120 A
Material - Insulation
Polycarbonate (PC)
Operating Temperature
-20°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 44 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

44In Stock
Ships from WEC