
144433-1 | |
|---|---|
DigiKey Part Number | 17-144433-1TR-ND - Tape & Reel (TR) 17-144433-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 144433-1 |
Description | CONN SOCKET 10-12AWG CRIMP TIN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-12 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 144433-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,37700 € | 3,77 € |
| 25 | 0,35280 € | 8,82 € |
| 50 | 0,33600 € | 16,80 € |
| 100 | 0,31990 € | 31,99 € |
| 250 | 0,29984 € | 74,96 € |
| 500 | 0,28552 € | 142,76 € |
| 1.000 | 0,27188 € | 271,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,24595 € | 491,90 € |
| 4.000 | 0,23421 € | 936,84 € |
| 6.000 | 0,22760 € | 1.365,60 € |
| 10.000 | 0,21955 € | 2.195,50 € |
| 14.000 | 0,21440 € | 3.001,60 € |
| 20.000 | 0,20908 € | 4.181,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |











