
1438098-1 | |
|---|---|
DigiKey Part Number | 1438098-1-ND |
Manufacturer | |
Manufacturer Product Number | 1438098-1 |
Description | 40 WAY PLUG ASSY KEY H |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 1438098-1 Models |
Category | Number of Rows 4 |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Lever Lock |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.680 | 6,40340 € | 10.757,71 € |
| Unit Price without VAT: | 6,40340 € |
|---|---|
| Unit Price with VAT: | 7,62005 € |

