
1438031-1 | |
|---|---|
DigiKey Part Number | 1438031-1-ND |
Manufacturer | |
Manufacturer Product Number | 1438031-1 |
Description | SEALD HARN ASSY W/O CPA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438031-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,30000 € | 5,30 € |
| 10 | 4,50400 € | 45,04 € |
| 25 | 4,22160 € | 105,54 € |
| 50 | 4,02020 € | 201,01 € |
| 100 | 3,82830 € | 382,83 € |
| 250 | 3,58860 € | 897,15 € |
| 500 | 3,41740 € | 1.708,70 € |
| 1.000 | 3,25445 € | 3.254,45 € |
| 2.500 | 3,14058 € | 7.851,45 € |
| Unit Price without VAT: | 5,30000 € |
|---|---|
| Unit Price with VAT: | 6,30700 € |




