
1437249-8 | |
|---|---|
DigiKey Part Number | 1437249-8-ND |
Manufacturer | |
Manufacturer Product Number | 1437249-8 |
Description | CONN SOCKET CRIMP TIN-LEAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Crimp Stamped |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer TE Connectivity AMP Connectors | Contact Termination Crimp |
Series | Contact Finish Tin-Lead |
Packaging Bulk | Contact Finish Thickness 100.0µin (2.54µm) |
Part Status Active | Base Product Number |
Type Stamped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,11609 € | 2.321,80 € |
| Unit Price without VAT: | 0,11609 € |
|---|---|
| Unit Price with VAT: | 0,13815 € |

