
1418850-2 | |
|---|---|
DigiKey Part Number | 1418850-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1418850-2 |
Description | CONN SOCKET 15-17AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 15-17 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1418850-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 15-17 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156.000 | 0,15526 € | 24.220,56 € |
| Unit Price without VAT: | 0,15526 € |
|---|---|
| Unit Price with VAT: | 0,18476 € |



