
141352-1 | |
|---|---|
DigiKey Part Number | 141352-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 141352-1 |
Description | CONN QC RCPT 18-22AWG 0.110 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 141352-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 18-22 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.063" ~ 0.098" (1.60mm ~ 2.50mm) |
Tab Width 0.110" (2.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22.500 | 0,05313 € | 1.195,42 € |
| Unit Price without VAT: | 0,05313 € |
|---|---|
| Unit Price with VAT: | 0,06322 € |

