Image for 1410190-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1410190-2

DigiKey Part Number
1410190-2-ND
Manufacturer
Manufacturer Product Number
1410190-2
Description
CONN PLUG MULTIGIG 112P EDGE MNT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black MULTIGIG, Center
Datasheet
 Datasheet
EDA/CAD Models
1410190-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
Daughtercard
Connector Type
Plug, Male Blades
Connector Style
MULTIGIG, Center
Number of Positions
112
Number of Positions Loaded
All
Pitch
0.071" (1.80mm)
Number of Rows
7
Number of Columns
16
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Solder
Contact Layout, Typical
80 Single Signal, 32 Ground
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Black
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
50V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15377,70209 €11.888,42 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:77,70209 €
Unit Price with VAT:92,46549 €