
1410187-2 | |
|---|---|
DigiKey Part Number | 1410187-2-ND |
Manufacturer | |
Manufacturer Product Number | 1410187-2 |
Description | CONN PLUG VITA46 112POS EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 112 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 46, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410187-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 46, Center | |
Number of Positions | 112 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 16 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 32 Signal Pairs, 8 Single Signal, 40 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 81,30523 € | 12.439,70 € |
| Unit Price without VAT: | 81,30523 € |
|---|---|
| Unit Price with VAT: | 96,75322 € |

