
1410147-2 | |
|---|---|
DigiKey Part Number | 1410147-2-ND |
Manufacturer | |
Manufacturer Product Number | 1410147-2 |
Description | CONN PLUG VITA41 105POS EDGE MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 105 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 41, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410147-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 41, Center | |
Number of Positions | 105 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 15 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 30 Signal Pairs, 8 Single Signal, 37 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,15000 € | 99,15 € |
| 17 | 81,18824 € | 1.380,20 € |
| 34 | 77,31765 € | 2.628,80 € |
| 51 | 75,14039 € | 3.832,16 € |
| 102 | 71,55931 € | 7.299,05 € |
| Unit Price without VAT: | 99,15000 € |
|---|---|
| Unit Price with VAT: | 117,98850 € |

