
1410147-1 | |
|---|---|
DigiKey Part Number | A99168-ND |
Manufacturer | |
Manufacturer Product Number | 1410147-1 |
Description | CONN PLUG VITA41 105POS EDGE MNT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 105 Connector Plug, Male Blades Board Edge, Through Hole, Right Angle Black VITA 41, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410147-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Daughtercard | |
Connector Type | Plug, Male Blades | |
Connector Style | VITA 41, Center | |
Number of Positions | 105 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 7 | |
Number of Columns | 15 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Solder | |
Contact Layout, Typical | 30 Signal Pairs, 8 Single Signal, 37 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,92000 € | 97,92 € |
| 17 | 80,17882 € | 1.363,04 € |
| 34 | 76,35618 € | 2.596,11 € |
| 51 | 74,20608 € | 3.784,51 € |
| 102 | 70,66961 € | 7.208,30 € |
| Unit Price without VAT: | 97,92000 € |
|---|---|
| Unit Price with VAT: | 116,52480 € |

