
1410135-2 | |
|---|---|
DigiKey Part Number | 1410135-2-ND |
Manufacturer | |
Manufacturer Product Number | 1410135-2 |
Description | CONN RCPT VITA41 135POS PCB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 135 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410135-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | VITA 41, Center | |
Number of Positions | 135 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 9 | |
Number of Columns | 15 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.088 | 17,62078 € | 19.171,41 € |
| Unit Price without VAT: | 17,62078 € |
|---|---|
| Unit Price with VAT: | 20,96873 € |

