
1410135-1 | |
|---|---|
DigiKey Part Number | A99164-ND |
Manufacturer | |
Manufacturer Product Number | 1410135-1 |
Description | CONN RCPT VITA41 135POS PCB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 135 Connector Receptacle, Female Blade Sockets Through Hole Black VITA 41, Center |
Datasheet | Datasheet |
EDA/CAD Models | 1410135-1 Models |
Category | Number of Rows 9 |
Manufacturer TE Connectivity AMP Connectors | Number of Columns 15 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Press-Fit |
Part Status Active | Contact Finish Gold |
Connector Usage Backplane | Contact Finish Thickness 50.0µin (1.27µm) |
Connector Type Receptacle, Female Blade Sockets | Color Black |
Connector Style VITA 41, Center | Material Flammability Rating UL94 V-0 |
Number of Positions 135 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Base Product Number |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,37000 € | 28,37 € |
| 17 | 23,22588 € | 394,84 € |
| 34 | 22,11765 € | 752,00 € |
| 51 | 21,49412 € | 1.096,20 € |
| 102 | 20,46892 € | 2.087,83 € |
| 255 | 19,18902 € | 4.893,20 € |
| Unit Price without VAT: | 28,37000 € |
|---|---|
| Unit Price with VAT: | 33,76030 € |

