1408151-1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 5.282
Unit Price: 6,85000 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,73078 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,91530 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,33518 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,01756 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 1,93066 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,60462 €
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,11201 €
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 1.349
Unit Price: 6,57000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 7,41000 €
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 370
Unit Price: 5,75000 €
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 214
Unit Price: 19,60000 €
Datasheet

Parametric Equivalent


Antenova
In Stock: 0
Unit Price: 4,90670 €
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: 9,39000 €
Datasheet
1408151-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1408151-1
1408151-1
1408151-1

1408151-1

DigiKey Part Number
A30741-ND
Manufacturer
Manufacturer Product Number
1408151-1
Description
CONN MMCX JACK R/A 50 OHM PCB
Customer Reference
Detailed Description
MMCX Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1408151-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 32 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

32In Stock
Ships from WEC