1408149-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cinch Connectivity Solutions Johnson
In Stock: 1.406
Unit Price: 7,06000 €
Datasheet
1408149-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1408149-2
1408149-2
1408149-2

1408149-2

DigiKey Part Number
A30738-ND
Manufacturer
Manufacturer Product Number
1408149-2
Description
CONN MMCX PLUG R/A 50 OHM SOLDER
Customer Reference
Detailed Description
MMCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
EDA/CAD Models
1408149-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-316
Fastening Type
Snap-On
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
-
Ingress Protection
-
Center Contact Material
-
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Ferrule
Body Material
-
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-55°C ~ 155°C
Voltage Rating
170 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes