
140734-2 | |
|---|---|
DigiKey Part Number | 140734-2-ND |
Manufacturer | |
Manufacturer Product Number | 140734-2 |
Description | CONN QC TAB 0.250 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 140734-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.311" (7.90mm) | |
Length - Overall | 0.756" (19.20mm) | |
Termination | Screw, Rivet, Stud | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Board, Chassis | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20400 € | 5,10 € |
| 50 | 0,19420 € | 9,71 € |
| 100 | 0,18480 € | 18,48 € |
| 250 | 0,17324 € | 43,31 € |
| 500 | 0,16498 € | 82,49 € |
| 1.000 | 0,15710 € | 157,10 € |
| 2.500 | 0,14725 € | 368,12 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


