
140664 | |
|---|---|
DigiKey Part Number | 140664-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 140664 |
Description | CONN RING FLAT 14-18AWG CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Flat Sided 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 140664 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) | Insulation Non-Insulated |
Part Status Active | Contact Material Brass |
Terminal Type Flat Sided | Contact Finish Tin |
Thickness 0.024" (0.61mm) | Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm) |
Width - Outer Edges 0.276" (7.01mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,11607 € | 1.741,05 € |
| Unit Price without VAT: | 0,11607 € |
|---|---|
| Unit Price with VAT: | 0,13812 € |

