



1394522-1 | |
|---|---|
DigiKey Part Number | 1394522-1-ND |
Manufacturer | |
Manufacturer Product Number | 1394522-1 |
Description | CONN RCPT HSG 42POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 42 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1394522-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,91000 € | 9,91 € |
| 10 | 8,41700 € | 84,17 € |
| 25 | 7,88920 € | 197,23 € |
| 50 | 7,51260 € | 375,63 € |
| 172 | 6,88564 € | 1.184,33 € |
| 344 | 6,55721 € | 2.255,68 € |
| 516 | 6,37244 € | 3.288,18 € |
| 1.032 | 6,22310 € | 6.422,24 € |
| Unit Price without VAT: | 9,91000 € |
|---|---|
| Unit Price with VAT: | 11,79290 € |


