



1394353-2 | |
|---|---|
DigiKey Part Number | 17-1394353-2TR-ND - Tape & Reel (TR) 17-1394353-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1394353-2 |
Description | FLACHSTE A-P 1,5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1394353-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | 0.059" (1.50mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.406" (10.30mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.045" (1.15mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13600 € | 1,36 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,12080 € | 6,04 € |
| 100 | 0,11490 € | 11,49 € |
| 250 | 0,10768 € | 26,92 € |
| 500 | 0,10254 € | 51,27 € |
| 1.000 | 0,09764 € | 97,64 € |
| 2.500 | 0,09152 € | 228,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,07038 € | 3.519,00 € |
| 100.000 | 0,06702 € | 6.702,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


