1394324-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1394324-2

DigiKey Part Number
A139271-ND
Manufacturer
Manufacturer Product Number
1394324-2
Description
CONN RCPT MALE 4POS TIN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
1394324-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
-
Fastening Type
Bayonet Lock
Orientation
1
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT), Glass Filled
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black
Ingress Protection
IP67/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-40°C ~ 120°C
Backshell Material, Plating
-
Contact Material
Copper Zinc
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT), Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,44000 €4,44 €
103,77400 €37,74 €
253,53720 €88,43 €
503,36860 €168,43 €
1003,20770 €320,77 €
2503,00684 €751,71 €
9402,73876 €2.574,43 €
1.8802,60816 €4.903,34 €
2.8202,58823 €7.298,81 €
Manufacturers Standard Package
Unit Price without VAT:4,44000 €
Unit Price with VAT:5,28360 €