1394089-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1394089-1
1394089-1
1394089-1

1394089-1

DigiKey Part Number
A139269-ND
Manufacturer
Manufacturer Product Number
1394089-1
Description
CONN CABLE CLAMP BLACK
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Black Connector Cable Clamp
Datasheet
 Datasheet
EDA/CAD Models
1394089-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Type
Cable Clamp
Cable Opening
-
Diameter - Outside
2.520" (64.00mm)
Shell Size - Insert
-
Thread Size
-
Cable Exit
180°
Material
Polybutylene Terephthalate (PBT)
Plating
-
Shielding
-
Color
Black
Features
Locking Latch
Ingress Protection
-
Includes
-
Material Flammability Rating
-
For Use With/Related Products
Corrugated Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,73000 €4,73 €
104,02200 €40,22 €
253,77000 €94,25 €
503,58980 €179,49 €
2003,25510 €651,02 €
4003,09980 €1.239,92 €
6003,01243 €1.807,46 €
1.0002,90588 €2.905,88 €
2.6002,77463 €7.214,04 €
Manufacturers Standard Package
Unit Price without VAT:4,73000 €
Unit Price with VAT:5,62870 €