
1394026-2 | |
|---|---|
DigiKey Part Number | 17-1394026-2-ND |
Manufacturer | |
Manufacturer Product Number | 1394026-2 |
Description | FLA-STE-GEH9,5MM 2P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Housing for Male Insert Black 0.650" (16.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1394026-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.650" (16.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,62246 € | 5.244,92 € |
| Unit Price without VAT: | 2,62246 € |
|---|---|
| Unit Price with VAT: | 3,12073 € |


